Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA335M010RNJ. Surface Mount Tantalum Capacitor, 3.3 µF, 10 V, 1206 [3216 Metric], ± 20%, 5.5 ohm, A](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA335M010RNJ.Copy
Newark Part No.30AC1018
Product RangeTAJ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.176 |
| 4000+ | $0.140 |
| 6000+ | $0.139 |
| 10000+ | $0.138 |
| 20000+ | $0.137 |
| 50000+ | $0.135 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$352.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA335M010RNJ.Copy
Newark Part No.30AC1018
Product RangeTAJ Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Product RangeTAJ Series
Capacitance Tolerance± 20%
ESR5.5ohm
Product Length3.2mm
Manufacturer Size CodeA
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Product Range
TAJ Series
ESR
5.5ohm
Manufacturer Size Code
A
Product Height
1.6mm
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for TAJA335M010RNJ.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
