Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB107K006RNJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel94W9650
Re-Reel93K0198RL
Cut Tape93K0198
Product RangeTAJ Series
Your Part Number
6,119 In Stock
21,410 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.642 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.642 |
| 25+ | $0.405 |
| 100+ | $0.286 |
| 250+ | $0.261 |
| 500+ | $0.237 |
| 1000+ | $0.223 |
| 2500+ | $0.218 |
| 5000+ | $0.214 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.212 |
| 4000+ | $0.186 |
| 6000+ | $0.181 |
| 10000+ | $0.175 |
| 20000+ | $0.172 |
| 50000+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB107K006RNJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel94W9650
Re-Reel93K0198RL
Cut Tape93K0198
Product RangeTAJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR1.7ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current224mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1.7ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
224mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJB107K006RNJ
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
