Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB476M010TNJ Surface Mount Tantalum Capacitor, 47 µF, 10 V, 1210 [3528 Metric], ± 20%, 1 ohm, B](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB476M010TNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel63W9084RL
Cut Tape63W9084
Product RangeTAJ Series
Your Part Number
137 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.621 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.621 |
| 25+ | $0.391 |
| 100+ | $0.273 |
| 250+ | $0.250 |
| 500+ | $0.227 |
| 1000+ | $0.212 |
| 2500+ | $0.208 |
| 5000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB476M010TNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel63W9084RL
Cut Tape63W9084
Product RangeTAJ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package1210 [3528 Metric]
Capacitance Tolerance± 20%
ESR1ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current292mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
TAJB476M010TNJ is a TAJ series low-profile tantalum capacitor. Typical applications include general low-power DC/DC and LDO, entertainment/infotainment systems, height height-restricted design.
- General purpose SMT chip tantalum series
- 100% surge current tested
- Down to 0.039inch maximum height
- J-lead construction
- Tolerance: ±20%
- 10V DC rated DC voltage
- Temperature range from -55°C to 125°C
- 47µF capacitance
- 0.13inch length, 0.074inch height, 0.11inch width
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1210 [3528 Metric]
ESR
1ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
292mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJB476M010TNJ
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
