Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJS106K006RNJ. Surface Mount Tantalum Capacitor, 10 µF, 6.3 V, 1206 [3216 Metric], ± 10%, 4 ohm, S](https://mexico.newark.com/productimages/standard/en_US/24AC0123-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJS106K006RNJ.Copy
Newark Part No.30AC1040
Product RangeTAJ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.219 |
| 7500+ | $0.205 |
| 12500+ | $0.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$547.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJS106K006RNJ.Copy
Newark Part No.30AC1040
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR4ohm
Manufacturer Size CodeS
Failure Rate-
Ripple Current127mA
Product Length3.2mm
Product Width1.6mm
Product Height1.2mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
S
Ripple Current
127mA
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJS106K006RNJ.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
