Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJT155M035RNJ Surface Mount Tantalum Capacitor, 1.5 µF, 35 V, 1210 [3225 Metric], ± 20%, 5.2 ohm, T](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJT155M035RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.73R9205
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.524 |
| 20000+ | $0.513 |
| 30000+ | $0.503 |
| 50000+ | $0.492 |
| 100000+ | $0.482 |
| 250000+ | $0.471 |
| 500000+ | $0.461 |
| 1000000+ | $0.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$5,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJT155M035RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.73R9205
Product RangeTAJ Series
Technical Datasheet
Capacitance1.5µF
Voltage(DC)35V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
ESR5.2ohm
Manufacturer Size CodeT
Failure Rate-
Ripple Current124mA
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.5µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
5.2ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.2mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Ripple Current
124mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
