Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAP105M035SCSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54J4375
Product RangeTAP Series
Your Part Number
287 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.868 |
| 10+ | $0.429 |
| 25+ | $0.391 |
| 50+ | $0.353 |
| 100+ | $0.315 |
| 500+ | $0.277 |
| 1000+ | $0.268 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP105M035SCSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54J4375
Product RangeTAP Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Product RangeTAP Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing2.5mm
ESR8ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter4.5mm
Product Length-
Product Height7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TAP series is a professional grade solid tantalum resin dipped capacitor. The device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical size and exceptional temperature stability. It is designed and conditioned to operate to +125°C.
- Temperature range from -55°C to +125°C
- CECC 30201 - 032 qualification
Technical Specifications
Capacitance
1µF
Product Range
TAP Series
Capacitor Terminals
PC Pin
ESR
8ohm
Ripple Current
-
Product Diameter
4.5mm
Product Height
7mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Lead Spacing
2.5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
