Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAP225M035CCSCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.98K1302
Product RangeTAP Series
Your Part Number
2,655 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.896 |
| 10+ | $0.505 |
| 25+ | $0.480 |
| 50+ | $0.455 |
| 100+ | $0.432 |
| 500+ | $0.409 |
| 1000+ | $0.392 |
| 2500+ | $0.381 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP225M035CCSCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.98K1302
Product RangeTAP Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
ESR5ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter4.5mm
Product Length-
Product Height9mm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAP series capacitors are radial leaded, polarized solid tantalum resin dipped capacitors with 0.10μF to 330μF capacitance range. TAP is a professional grade device manufactured with flame retardant coating. It features low leakage current, impedance, very small size and exceptional temperature stability. The 15 case sizes with wide capacitance and working voltage ranges makes TAP series capacitors to accommodate almost any application.
- Rated voltage range from 6.3VDC to 50VDC
- ±5%, ±10% and ±20% tolerance
- Compliant to CECC 30201 - 032 standard
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
TAP Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
ESR
5ohm
Ripple Current
-
Product Diameter
4.5mm
Product Height
9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for TAP225M035CCS
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
