Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLJB157M010R0500 Surface Mount Tantalum Capacitor, 150 µF, 10 V, 1210 [3225 Metric], ± 20%, 0.5 ohm, B](https://mexico.newark.com/productimages/standard/en_US/59M9599-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJB157M010R0500Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel59M9599RL
Cut Tape59M9599
Product RangeTLJ Series
Your Part Number
2,055 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 25+ | $1.700 |
| 100+ | $1.270 |
| 250+ | $1.190 |
| 500+ | $1.100 |
| 1000+ | $1.050 |
| 2500+ | $1.030 |
| 5000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJB157M010R0500Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel59M9599RL
Cut Tape59M9599
Product RangeTLJ Series
Technical Datasheet
Capacitance150µF
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Product RangeTLJ Series
Capacitance Tolerance± 20%
ESR0.5ohm
Failure Rate-
Ripple Current412mA
Product Length3.5mm
Product Width2.8mm
Manufacturer Size CodeB
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 20%
Failure Rate
-
Product Length
3.5mm
Manufacturer Size Code
B
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Product Range
TLJ Series
ESR
0.5ohm
Ripple Current
412mA
Product Width
2.8mm
Product Height
1.9mm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TLJB157M010R0500
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
