Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLJP107M006R5400 Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, 0805 [2012 Metric], ± 20%, 5.4 ohm, P](https://mexico.newark.com/productimages/standard/en_US/4374323.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJP107M006R5400Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel60R6075RL
Cut Tape60R6075
Product RangeTLJ Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.960 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 25+ | $1.370 |
| 100+ | $1.050 |
| 250+ | $0.985 |
| 500+ | $0.922 |
| 1000+ | $0.884 |
| 5000+ | $0.866 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJP107M006R5400Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel60R6075RL
Cut Tape60R6075
Product RangeTLJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
ESR5.4ohm
Failure Rate-
Ripple Current105mA
Product Length2.05mm
Product Width1.35mm
Product Height1.5mm
Product RangeTLJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Failure Rate
-
Product Length
2.05mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
ESR
5.4ohm
Ripple Current
105mA
Product Width
1.35mm
Product Range
TLJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
