Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPMD227K010R0035 Surface Mount Tantalum Capacitor, Ultra Low ESR, 220 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.035 ohm](https://mexico.newark.com/productimages/standard/en_US/4374325.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPMD227K010R0035Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel97M6514RL
Cut Tape97M6514
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.930 | $5.93 |
| Total Price | $5.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 25+ | $4.460 |
| 100+ | $3.700 |
| 250+ | $3.540 |
| 500+ | $3.380 |
| 1000+ | $3.240 |
| 5000+ | $3.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPMD227K010R0035Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel97M6514RL
Cut Tape97M6514
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
ESR0.035ohm
Failure Rate-
Ripple Current2.7A
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
ESR
0.035ohm
Ripple Current
2.7A
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TPMD227K010R0035
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
