Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPMD337K010R0035 Surface Mount Tantalum Capacitor, Ultra Low ESR, 330 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.035 ohm](https://mexico.newark.com/productimages/standard/en_US/4374325.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPMD337K010R0035Copy
Newark Part No.
Re-Reel75M9216
Cut Tape75M9216
Product RangeTPM Series
Your Part Number
726 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $110.800 | $110.80 |
| Total Price | $110.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $110.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPMD337K010R0035Copy
Newark Part No.
Re-Reel75M9216
Cut Tape75M9216
Product RangeTPM Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPM Series
ESR0.035ohm
Capacitance Tolerance± 10%
Failure Rate-
Ripple Current2.7A
Product Length7.3mm
Manufacturer Size CodeD
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.035ohm
Failure Rate
-
Product Length
7.3mm
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Product Range
TPM Series
Capacitance Tolerance
± 10%
Ripple Current
2.7A
Manufacturer Size Code
D
Product Height
2.9mm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TPMD337K010R0035
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
