Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB476K010R0500Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel94W9818
Re-Reel12P7997RL
Cut Tape12P7997
Product RangeTPS Series
Your Part Number
2,025 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.731 | $3.66 |
| Total Price | $3.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.731 |
| 10+ | $0.474 |
| 15+ | $0.439 |
| 25+ | $0.405 |
| 50+ | $0.371 |
| 125+ | $0.339 |
| 250+ | $0.313 |
| 500+ | $0.286 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.333 |
| 4000+ | $0.318 |
| 6000+ | $0.311 |
| 10000+ | $0.303 |
| 20000+ | $0.294 |
| 50000+ | $0.288 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB476K010R0500Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel94W9818
Re-Reel12P7997RL
Cut Tape12P7997
Product RangeTPS Series
Technical Datasheet
Capacitance47µF
Voltage Rating10V
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Tantalum Capacitor Case1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current412mA
Product Length3.5mm
Series NameTPS
Tamaño de Funda1210
Product Width2.8mm
Product Height1.9mm
Product Diameter-
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Supplier Package1210 [3225 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
10V
Tantalum Capacitor Case
1210 [3225 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
3.5mm
Tamaño de Funda
1210
Product Height
1.9mm
Product Range
TPS Series
Operating Temperature Max
125°C
Supplier Package
1210 [3225 Metric]
RoHS Phthalates Compliant
Yes
Voltage Rating
10V
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
412mA
Series Name
TPS
Product Width
2.8mm
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TPSB476K010R0500
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
