Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSC227K006R0070 Surface Mount Tantalum Capacitor, 220 µF, 6.3 V, 2312 [6032 Metric], ± 10%, 0.07 ohm, C](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC227K006R0070Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J8782
Re-Reel75M2929RL
Cut Tape75M2929
Product RangeTPS Series
Your Part Number
1,490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.500 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 25+ | $0.993 |
| 100+ | $0.843 |
| 250+ | $0.791 |
| 500+ | $0.737 |
| 1000+ | $0.726 |
| 5000+ | $0.711 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.120 |
| 1000+ | $1.100 |
| 1500+ | $1.080 |
| 2500+ | $1.060 |
| 5000+ | $1.030 |
| 12500+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC227K006R0070Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J8782
Re-Reel75M2929RL
Cut Tape75M2929
Product RangeTPS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.07ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.25A
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.07ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
1.25A
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
