Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD107K010R0050 Surface Mount Tantalum Capacitor, 100 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.05 ohm, D](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD107K010R0050Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel75M2936RL
Cut Tape75M2936
Product RangeTPS Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 25+ | $0.795 |
| 100+ | $0.594 |
| 250+ | $0.583 |
| 500+ | $0.570 |
| 1000+ | $0.559 |
| 5000+ | $0.547 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD107K010R0050Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel75M2936RL
Cut Tape75M2936
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPS Series
Capacitance Tolerance± 10%
ESR0.05ohm
Failure Rate-
Ripple Current1.73A
Product Length7.3mm
Product Width4.3mm
Manufacturer Size CodeD
Product Height2.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.
- EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
- Meets 55/125/56 (IEC 68-2) standard
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
7.3mm
Manufacturer Size Code
D
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Product Range
TPS Series
ESR
0.05ohm
Ripple Current
1.73A
Product Width
4.3mm
Product Height
2.9mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for TPSD107K010R0050
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
