Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD157K010R0100 Surface Mount Tantalum Capacitor, 150 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, D](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD157K010R0100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel04M4620RL
Cut Tape04M4620
Product RangeTPS Series
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 25+ | $1.030 |
| 100+ | $0.776 |
| 250+ | $0.760 |
| 500+ | $0.745 |
| 1000+ | $0.729 |
| 5000+ | $0.713 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD157K010R0100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel04M4620RL
Cut Tape04M4620
Product RangeTPS Series
Technical Datasheet
Capacitance150µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPS Series
Capacitance Tolerance± 10%
ESR0.1ohm
Failure Rate-
Ripple Current1.23A
Product Length7.3mm
Manufacturer Size CodeD
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
7.3mm
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Product Range
TPS Series
ESR
0.1ohm
Ripple Current
1.23A
Manufacturer Size Code
D
Product Height
2.9mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for TPSD157K010R0100
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
