Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD227M010R0100 Surface Mount Tantalum Capacitor, 220 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.1 ohm, D](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD227M010R0100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel07J3652
Cut Tape35K1294
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.230 | $1,115.00 |
| Total Price | $1,115.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.230 |
| 1000+ | $2.180 |
| 1500+ | $2.140 |
| 2500+ | $2.090 |
| 5000+ | $2.050 |
| 12500+ | $2.010 |
| 25000+ | $1.960 |
| 50000+ | $1.910 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.847 |
| 1000+ | $0.790 |
| 1500+ | $0.774 |
| 2500+ | $0.758 |
| 5000+ | $0.742 |
| 12500+ | $0.727 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD227M010R0100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel07J3652
Cut Tape35K1294
Product RangeTPS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.23A
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
1.23A
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TPSD227M010R0100
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
