Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD476K016T0100V Surface Mount Tantalum Capacitor, 47 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, D](https://mexico.newark.com/productimages/standard/en_US/46AC8513-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD476K016T0100VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel46AC8541
Cut Tape46AC8540
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.729 | $364.50 |
| Total Price | $364.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.729 |
| 1000+ | $0.714 |
| 1500+ | $0.699 |
| 2500+ | $0.685 |
| 5000+ | $0.670 |
| 12500+ | $0.656 |
| 25000+ | $0.642 |
| 50000+ | $0.627 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.709 |
| 1000+ | $0.668 |
| 1500+ | $0.635 |
| 2500+ | $0.602 |
| 5000+ | $0.591 |
| 12500+ | $0.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD476K016T0100VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel46AC8541
Cut Tape46AC8540
Product RangeTPS Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPS Series
ESR0.1ohm
Capacitance Tolerance± 10%
Failure Rate-
Ripple Current1.23A
Product Length7.3mm
Manufacturer Size CodeD
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Product Range
TPS Series
Capacitance Tolerance
± 10%
Ripple Current
1.23A
Manufacturer Size Code
D
Product Height
2.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
