Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD477K006R0045 Surface Mount Tantalum Capacitor, 470 µF, 6.3 V, 2917 [7343 Metric], ± 10%, 0.045 ohm, D](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD477K006R0045Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel96M1069RL
Cut Tape96M1069
Product RangeTPS Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.530 | $3.53 |
| Total Price | $3.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 25+ | $2.670 |
| 100+ | $2.280 |
| 250+ | $2.240 |
| 500+ | $2.180 |
| 1000+ | $2.140 |
| 5000+ | $2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD477K006R0045Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel96M1069RL
Cut Tape96M1069
Product RangeTPS Series
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.045ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.83A
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.045ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
1.83A
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TPSD477K006R0045
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
