Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE107K016H0100 Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, E](https://mexico.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE107K016H0100Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel96Y8079RL
Cut Tape96Y8079
Your Part Number
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $6.360 | $6.36 |
| Total Price | $6.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 25+ | $6.010 |
| 100+ | $5.690 |
| 250+ | $5.260 |
| 500+ | $4.810 |
| 1000+ | $4.250 |
| 5000+ | $3.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE107K016H0100Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel96Y8079RL
Cut Tape96Y8079
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
ESR0.1ohm
Ripple Current1.285A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (04-Feb-2026)
Product Overview
The TPS series from AVX are low ESR tantalum capacitors. These are robust Mn02 solid electrolyte capacitors with an ESR as low as 80mohm makes it suitable for smoothing and filtering on 3.3V power rail of general medium power DC/DC converters. These capacitors are available in 14 EIA metric case sizes of 3216-18, 3528-21, 6032-28, 7343-31, 7343-43, 6032-20, 2012-15, 2012-12, 3216-12, 3528-12, 7361-38, 6032-15, 7343-15 and 7343-20. Device with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.
- Capacitance value range from 0.15μF to 1500μF
- Available in ±10% and ±20% tolerance values
- 2.5VDC, 4VDC, 6.3VDC, 10VDC, 16VDC, 20VDC, 25VDC, 35VDC and 50VDC rated voltages available
- Operating temperature range from -55°C to +125°C
- Pure tin, tin and gold plating terminations
Technical Specifications
Capacitance
100µF
ESR
0.1ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Max
125°C
Voltage(DC)
16V
Ripple Current
1.285A
Product Width
4.3mm
Operating Temperature Min
-55°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for TPSE107K016H0100
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
