Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSV107K020R0085 Surface Mount Tantalum Capacitor, 100 µF, 20 V, 2924 [7361 Metric], ± 10%, 0.085 ohm, V](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV107K020R0085Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel75M2998RL
Cut Tape75M2998
Product RangeTPS Series
Your Part Number
359 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.900 | $7.90 |
| Total Price | $7.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
| 25+ | $5.970 |
| 100+ | $4.970 |
| 250+ | $4.870 |
| 500+ | $4.770 |
| 1000+ | $4.670 |
| 5000+ | $4.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV107K020R0085Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel75M2998RL
Cut Tape75M2998
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR0.085ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current1.72A
Product Length7.3mm
Product Width6.1mm
Product Height3.55mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.085ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.55mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
V
Ripple Current
1.72A
Product Width
6.1mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
