Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSV227K016R0050 Surface Mount Tantalum Capacitor, 220 µF, 16 V, 2924 [7361 Metric], ± 10%, 0.05 ohm, V](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV227K016R0050Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel75M3001RL
Cut Tape75M3001
Product RangeTPS Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.430 | $4.43 |
| Total Price | $4.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 25+ | $3.290 |
| 100+ | $2.690 |
| 250+ | $2.640 |
| 500+ | $2.590 |
| 1000+ | $2.530 |
| 5000+ | $2.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV227K016R0050Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel75M3001RL
Cut Tape75M3001
Product RangeTPS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR0.05ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current2.24A
Product Length7.3mm
Product Width6.1mm
Product Height3.55mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.
- EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
- Meets 55/125/56 (IEC 68-2) standard
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.05ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.55mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
V
Ripple Current
2.24A
Product Width
6.1mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TPSV227K016R0050
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
