Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSV687K006R0035 Surface Mount Tantalum Capacitor, 680 µF, 6.3 V, 2924 [7361 Metric], ± 10%, 0.035 ohm, V](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV687K006R0035Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J9304
Cut Tape64M4905
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2400 | $2.370 | $5,688.00 |
| Total Price | $5,688.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2400+ | $2.370 |
| 4800+ | $2.320 |
| 7200+ | $2.280 |
| 12000+ | $2.230 |
| 24000+ | $2.180 |
| 60000+ | $2.130 |
| 120000+ | $2.090 |
| 240000+ | $2.040 |
Full Reel
| Quantity | Price |
|---|---|
| 2400+ | $3.330 |
| 4800+ | $2.940 |
| 7200+ | $2.880 |
| 12000+ | $2.820 |
| 24000+ | $2.760 |
| 60000+ | $2.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV687K006R0035Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J9304
Cut Tape64M4905
Product RangeTPS Series
Technical Datasheet
Capacitance680µF
Voltage(DC)6.3V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR0.035ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current2.67A
Product Length7.3mm
Product Width6.1mm
Product Height3.55mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.035ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.55mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
V
Ripple Current
2.67A
Product Width
6.1mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
