Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTRJB475K025RRJCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel13AC4110
Re-Reel33P8494RL
Cut Tape33P8494
Product RangeTRJ Series
Your Part Number
1,542 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.630 | $8.15 |
| Total Price | $8.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.630 |
| 10+ | $1.550 |
| 15+ | $1.410 |
| 25+ | $1.280 |
| 50+ | $1.180 |
| 125+ | $0.997 |
| 250+ | $0.871 |
| 500+ | $0.854 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.799 |
| 4000+ | $0.771 |
| 6000+ | $0.709 |
| 10000+ | $0.649 |
| 20000+ | $0.629 |
| 50000+ | $0.617 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRJB475K025RRJCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel13AC4110
Re-Reel33P8494RL
Cut Tape33P8494
Product RangeTRJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)25V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR3.16ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current164mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTRJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
3.16ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
164mA
Product Width
2.8mm
Product Range
TRJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
