Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTRMD227K010R0035Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel41AH2413RL
Cut Tape41AH2413
Product RangeTRM Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.710 | $15.71 |
| Total Price | $15.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.710 |
| 10+ | $12.270 |
| 25+ | $11.830 |
| 50+ | $11.380 |
| 100+ | $11.150 |
| 250+ | $10.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRMD227K010R0035Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel41AH2413RL
Cut Tape41AH2413
Product RangeTRM Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.035ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current2.7A
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTRM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.035ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
2.7A
Product Width
4.3mm
Product Range
TRM Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
