Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoIWC0805DR15R-3GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel61AK9726RL
Cut Tape61AK9726
Product RangeIWC0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.291 | $2.91 |
| Total Price | $2.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.291 |
| 20+ | $0.279 |
| 30+ | $0.268 |
| 50+ | $0.255 |
| 100+ | $0.244 |
| 250+ | $0.228 |
| 500+ | $0.211 |
| 1000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC0805DR15R-3GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel61AK9726RL
Cut Tape61AK9726
Product RangeIWC0805 Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.56ohm
Self Resonant Frequency900MHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Product RangeIWC0805 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.35mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
900MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.56ohm
DC Current Rating
400mA
Product Range
IWC0805 Series
Inductor Construction
Unshielded
Product Length
2.35mm
Product Height
1.52mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
