Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoMGV2520102R2M-10Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel24AJ1208RL
Cut Tape24AJ1208
Product RangeMGV2520 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.313 | $3.13 |
| Total Price | $3.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.313 |
| 30+ | $0.290 |
| 100+ | $0.266 |
| 250+ | $0.252 |
| 500+ | $0.238 |
| 1000+ | $0.225 |
| 2500+ | $0.217 |
| 5000+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV2520102R2M-10Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel24AJ1208RL
Cut Tape24AJ1208
Product RangeMGV2520 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Power Inductor Case1008 [2520 Metric]
Product RangeMGV2520 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.119ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
1008 [2520 Metric]
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.4A
Product Range
MGV2520 Series
DC Resistance Max
0.119ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
