Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS5040101M-10Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel67W0382RL
Cut Tape67W0382
Product RangeTYS5040 Series
Your Part Number
7,251 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.402 | $4.02 |
| Total Price | $4.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.402 |
| 20+ | $0.395 |
| 30+ | $0.387 |
| 50+ | $0.368 |
| 100+ | $0.338 |
| 250+ | $0.326 |
| 500+ | $0.310 |
| 1000+ | $0.303 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS5040101M-10Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel67W0382RL
Cut Tape67W0382
Product RangeTYS5040 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeTYS5040 Series
Power Inductor Case5mm x 5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.56ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
TYS5040 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
700mA
Saturation Current (Isat)
750mA
Power Inductor Case
5mm x 5mm x 4mm
DC Resistance Max
0.56ohm
Product Length
5mm
Product Height
4mm
Alternatives for TYS5040101M-10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
