Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0047006Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31M0535
Product RangeOLFLEX HEAT 180 SiF Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.220 |
| 5+ | $40.650 |
| 10+ | $40.070 |
Price for:Each
Minimum: 1
Multiple: 1
$43.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0047006Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31M0535
Product RangeOLFLEX HEAT 180 SiF Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColorGreen
Wire Gauge24AWG
No. of Max Strands x Strand Size14 x 0.15mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max180°C
Conductor Area CSA0.25mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.9mm
Approval Specification-
Product RangeOLFLEX HEAT 180 SiF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
24AWG
Reel Length (Metric)
100m
Operating Temperature Max
180°C
Voltage Rating
300V
External Diameter
1.9mm
Product Range
OLFLEX HEAT 180 SiF Series
Jacket Color
Green
No. of Max Strands x Strand Size
14 x 0.15mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.25mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
