Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4510113Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38Y7305
Product RangeH05V-K Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.570 |
| 5+ | $74.150 |
| 10+ | $72.710 |
| 25+ | $71.290 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$75.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4510113Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38Y7305
Product RangeH05V-K Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorYellow
Wire Gauge-
No. of Max Strands x Strand Size32 x 0.2mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max80°C
Conductor Area CSA1mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.6mm
Approval SpecificationCE, HAR
Product RangeH05V-K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
2.6mm
Product Range
H05V-K Series
Jacket Color
Yellow
No. of Max Strands x Strand Size
32 x 0.2mm
Reel Length (Imperial)
328ft
Conductor Area CSA
1mm²
Conductor Material
Copper
Approval Specification
CE, HAR
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
