Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No4560013SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39K2589
Product RangeLiFY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.590 |
| 5+ | $165.390 |
| 10+ | $162.170 |
| 25+ | $158.970 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$168.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4560013SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39K2589
Product RangeLiFY Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge19AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max80°C
Conductor Area CSA0.75mm²
Voltage Rating500V
Conductor MaterialCopper
External Diameter2.5mm
Approval Specification-
Product RangeLiFY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
19AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
80°C
Voltage Rating
500V
External Diameter
2.5mm
Product Range
LiFY Series
Jacket Color
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
0.75mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
