Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLCR COMPONENTS
Manufacturer Part NoMR/P/440/2/CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97K5380
Product RangeMR/P/440 Series
Your Part Number
141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 10+ | $4.510 |
| 25+ | $4.210 |
| 50+ | $3.910 |
| 100+ | $3.530 |
| 500+ | $3.240 |
| 1000+ | $2.860 |
| 2500+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoMR/P/440/2/CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97K5380
Product RangeMR/P/440 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance2µF
Capacitance Tolerance± 10%
Capacitor MountingStud Mount - M8
Voltage(AC)440V
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating-
Product Diameter30mm
Product Height56mm
Product RangeMR/P/440 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
56mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Voltage(AC)
440V
Lead Spacing
-
Product Diameter
30mm
Product Range
MR/P/440 Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for MR/P/440/2/C
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
