Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLCR COMPONENTS
Manufacturer Part NoMR15/420B 15UF/440VACCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97K6042
Product RangeMR/A/440 Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.170 |
| 25+ | $10.720 |
| 100+ | $9.450 |
| 250+ | $8.840 |
| 500+ | $8.010 |
| 1000+ | $7.670 |
| 2500+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$11.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoMR15/420B 15UF/440VACCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97K6042
Product RangeMR/A/440 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance15µF
Capacitance Tolerance± 10%
Capacitor MountingStud Mount - M8
Voltage(AC)440V
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating-
Product Diameter45mm
Product Height45mm
Product RangeMR/A/440 Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
15µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
45mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Voltage(AC)
440V
Lead Spacing
-
Product Diameter
45mm
Product Range
MR/A/440 Series
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for MR15/420B 15UF/440VAC
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
