Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,127.65 |
| 5+ | $1,049.82 |
Price for:Each
Minimum: 1
Multiple: 1
$1,127.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDV 4200/SP4
Newark Part No.47AM9161
Product RangeDV Series
Technical Datasheet
Measured VoltageAC, DC, Pulsed
Supply Voltage Range± 13.5V to ± 26.4V
Supply Voltage Range± 13.5V to ± 26.4V
Primary Voltage Nom4.2kV
Accuracy± 0.3%
Secondary Signal Type50mA
Sensor Output TypeAnalogue
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Measured Voltage
AC, DC, Pulsed
Supply Voltage Range
± 13.5V to ± 26.4V
Accuracy
± 0.3%
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
DV Series
Supply Voltage Range
± 13.5V to ± 26.4V
Primary Voltage Nom
4.2kV
Secondary Signal Type
50mA
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate