Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No16R300GPRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33P9963
Product RangePOLY-FUSE 16R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No16R300GPRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33P9963
Product RangePOLY-FUSE 16R Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePOLY-FUSE 16R Series
Holding Current3A
Trip Current5.1A
Time to Trip1s
Voltage Rating16VDC
Operating Temperature Min-40°C
Fuse ShapeRectangular
Operating Temperature Max85°C
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length7.1mm
Thickness3mm
Height11mm
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
3A
Time to Trip
1s
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Lead Spacing
5.1mm
Length
7.1mm
Height
11mm
SVHC
To Be Advised
Product Range
POLY-FUSE 16R Series
Trip Current
5.1A
Voltage Rating
16VDC
Fuse Shape
Rectangular
Current Rating Max
100A
Diameter
-
Thickness
3mm
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
