Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No16R700GMRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27AM6736
Product RangePOLY-FUSE 16R Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.340 |
| 25+ | $1.240 |
| 50+ | $1.140 |
| 100+ | $1.030 |
| 500+ | $0.910 |
| 1000+ | $0.783 |
| 2500+ | $0.729 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No16R700GMRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27AM6736
Product RangePOLY-FUSE 16R Series
Technical Datasheet
Product RangePOLY-FUSE 16R Series
Voltage Rating16VDC
Holding Current7A
Trip Current11.9A
Time to Trip3.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length11.2mm
Thickness3mm
Height19.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
POLY-FUSE 16R Series
Holding Current
7A
Time to Trip
3.5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
11.9A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
11.2mm
Height
19.7mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
