Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No16R800GFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33P9973
Product RangePOLY-FUSE 16R Series
Your Part Number
198 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.410 |
| 25+ | $1.300 |
| 50+ | $1.190 |
| 100+ | $1.080 |
| 500+ | $0.966 |
| 1000+ | $0.883 |
| 2500+ | $0.865 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No16R800GFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33P9973
Product RangePOLY-FUSE 16R Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePOLY-FUSE 16R Series
Voltage Rating16VDC
Holding Current8A
Trip Current13.6A
Time to Trip5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length12.7mm
Thickness3mm
Height20.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
13.6A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
12.7mm
Height
20.9mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
POLY-FUSE 16R Series
Holding Current
8A
Time to Trip
5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
