Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30R300UPRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05M1142
Product RangePOLY-FUSE 30R Series
Your Part Number
1,960 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.030 |
| 25+ | $0.951 |
| 50+ | $0.871 |
| 100+ | $0.783 |
| 500+ | $0.695 |
| 1000+ | $0.598 |
| 2500+ | $0.556 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30R300UPRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05M1142
Product RangePOLY-FUSE 30R Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating30VDC
Product RangePOLY-FUSE 30R Series
Holding Current3A
Trip Current6A
Time to Trip10.8s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length11.4mm
Thickness3mm
Height19.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
30R300UPR is a 30R series radial leaded device designed to provide overcurrent protection for low voltage (≤30V) applications where space is not a concern and resettable protection is preferred. The application includes USB hubs, ports and peripherals, computers and peripherals, motor protection, general electronics, automotive applications.
- Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
- Fast time-to-trip
- 30VDC voltage rating, 3A holding current, 6A tripping current
- Time to trip is 10.8s, 40A max current rating
- Length is 11.4mm, thickness is 3mm, height is 19.2mm
- Operating temperature range from -40 to 85°C
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
POLY-FUSE 30R Series
Trip Current
6A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
11.4mm
Height
19.2mm
Operating Temperature Max
85°C
Voltage Rating
30VDC
Holding Current
3A
Time to Trip
10.8s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 30R300UPR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
