Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No60R050XPRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05M1152
Product RangePOLY-FUSE 60R Series
Your Part Number
1,985 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.865 |
| 25+ | $0.776 |
| 50+ | $0.689 |
| 100+ | $0.595 |
| 500+ | $0.515 |
| 1000+ | $0.452 |
| 2500+ | $0.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No60R050XPRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05M1152
Product RangePOLY-FUSE 60R Series
Technical Datasheet
Product RangePOLY-FUSE 60R Series
Thermistor MountingThrough Hole
Holding Current500mA
Trip Current1A
Voltage Rating60VDC
Time to Trip4s
Operating Temperature Min-40°C
Fuse ShapeRound
Operating Temperature Max85°C
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.9mm
Length-
Thickness3.1mm
Height13.7mm
SVHCTo Be Advised
Technical Specifications
Product Range
POLY-FUSE 60R Series
Holding Current
500mA
Voltage Rating
60VDC
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Lead Spacing
5.1mm
Length
-
Height
13.7mm
Thermistor Mounting
Through Hole
Trip Current
1A
Time to Trip
4s
Fuse Shape
Round
Current Rating Max
40A
Diameter
7.9mm
Thickness
3.1mm
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 60R050XPR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
