Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No60R110XUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02P0309
Product RangePOLY-FUSE 60R Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.000 |
| 25+ | $0.930 |
| 50+ | $0.855 |
| 100+ | $0.797 |
| 500+ | $0.681 |
| 1000+ | $0.637 |
| 2500+ | $0.625 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No60R110XUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02P0309
Product RangePOLY-FUSE 60R Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePOLY-FUSE 60R Series
Holding Current1.1A
Trip Current2.2A
Voltage Rating60VDC
Time to Trip8.2s
Operating Temperature Min-40°C
Fuse ShapeRound
Operating Temperature Max85°C
Current Rating Max40A
Lead Spacing5.1mm
Diameter13mm
Length-
Thickness3.1mm
Height18.2mm
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
1.1A
Voltage Rating
60VDC
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Lead Spacing
5.1mm
Length
-
Height
18.2mm
Product Range
POLY-FUSE 60R Series
Trip Current
2.2A
Time to Trip
8.2s
Fuse Shape
Round
Current Rating Max
40A
Diameter
13mm
Thickness
3.1mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
