Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No60R135XFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.55M4730
Product RangePOLY-FUSE 60R Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.070 |
| 25+ | $0.986 |
| 50+ | $0.906 |
| 100+ | $0.822 |
| 500+ | $0.738 |
| 1000+ | $0.676 |
| 2500+ | $0.662 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No60R135XFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.55M4730
Product RangePOLY-FUSE 60R Series
Technical Datasheet
Product RangePOLY-FUSE 60R Series
Voltage Rating60VDC
Holding Current1.35A
Trip Current2.7A
Time to Trip9.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter13.58mm
Length-
Thickness3.1mm
Height19.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
POLY-FUSE 60R Series
Holding Current
1.35A
Time to Trip
9.6s
Current Rating Max
40A
Diameter
13.58mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
2.7A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
19.8mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 60R135XF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
