Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLVM2P-015R10431Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48W3446
Product Range2Pro Series
Your Part Number
514 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $1.910 |
| 25+ | $1.780 |
| 50+ | $1.700 |
| 100+ | $1.620 |
| 500+ | $1.600 |
| 1000+ | $1.560 |
| 2500+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVM2P-015R10431Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48W3446
Product Range2Pro Series
Technical Datasheet
Product Range2Pro Series
Voltage Rating240VAC
Holding Current150mA
Trip Current300mA
Time to Trip3s
Fuse ShapeRound
Current Rating Max1A
Lead Spacing5.1mm
Diameter12mm
Length-
Thickness7.4mm
Height17mm
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
2Pro Series
Holding Current
150mA
Time to Trip
3s
Current Rating Max
1A
Diameter
12mm
Thickness
7.4mm
Operating Temperature Min
-
Automotive Qualification Standard
-
Voltage Rating
240VAC
Trip Current
300mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
17mm
Operating Temperature Max
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
