Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1613 03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AH2952
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.400 |
| 25+ | $1.280 |
| 50+ | $1.170 |
| 100+ | $1.080 |
| 250+ | $1.030 |
| 500+ | $0.954 |
| 2500+ | $0.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1613 03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AH2952
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter0.65mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter2.75mm
Voltage Rating3.15VDC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Power supply chassis socket acc. to JEITA RC-5320A JSAJ11, angular version, with break contact, for printed circuit boards.
- Diameter Opening: 2.75mm
- Diameter Centre Pin: 0.65mm
- Insulating Body: PBT, HB according to UL 94
- Contact Pin: Cu alloy, tinned
- Contact Spring: Cu alloy, silvered/nickeld
- Frame Spring: CuZn, tinned
- Temperature Range: -20°C to 70°C
- Mating with power supply plug 1636 01
Technical Specifications
Gender
Jack
Pin Diameter
0.65mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
3.15VDC
SVHC
No SVHC (27-Jun-2024)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
2.75mm
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
