Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1636 02Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98K5987
Your Part Number
523 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $2.020 |
| 25+ | $1.860 |
| 50+ | $1.730 |
| 100+ | $1.630 |
| 250+ | $1.550 |
| 500+ | $1.450 |
| 2500+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1636 02Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98K5987
Technical Datasheet
Current Rating2A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter1.7mm
Barrel Outer Diameter4mm
Voltage Rating6.3V
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 1636 02 from Lumberg is a straight version power supply plug according to JEITA RC-5320A JSAP2 standard with solder terminals and bend protection.
- Outer diameter is 4mm
- Inner diameter is 1.7mm
- Rated current is 2A
- Rated voltage is 6.3VDC
- Mating with 1613 04, 1613 05, 1613 24 power supply sockets
- Temperature range from -20°C to 70°C
- Insulating body material is polycarbonate
- CuZn with nickel plated contact
Applications
Power Management, Industrial
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.7mm
Voltage Rating
6.3V
SVHC
Lead (25-Jun-2025)
Current Rating
2A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
4mm
Product Range
-
Technical Docs (3)
Alternatives for 1636 02
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
