Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $4.110 |
| 25+ | $3.780 |
| 50+ | $3.610 |
| 100+ | $3.430 |
| 300+ | $3.300 |
| 500+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX864EEE+
Newark Part No.81Y9629
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs2Outputs
TopologyDoubler, Inverting
Input Voltage Min1.75V
Input Voltage Max6V
Output Current-
Max Output Current-
IC Case / PackageQSOP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max12V
Switching Frequency Typ185kHz
Efficiency99%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseQSOP
Automotive Qualification Standard-
Switching Frequency260kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Doubler, Inverting
Input Voltage Max
6V
Max Output Current
-
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
12V
Efficiency
99%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
2Outputs
Input Voltage Min
1.75V
Output Current
-
IC Case / Package
QSOP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
185kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QSOP
Switching Frequency
260kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability