Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $284.440 |
| 5+ | $256.760 |
| 10+ | $240.230 |
| 25+ | $212.410 |
| 50+ | $193.560 |
| 100+ | $181.460 |
Price for:Each
Minimum: 1
Multiple: 1
$284.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Gear Head Type
Planetary
Continuous Torque Max
6N-m
Efficiency
92%
Output Shaft Material
-
SVHC
No SVHC (21-Jan-2025)
Reduction Ratio
5:1
Input Speed
5000rpm
Gearhead Length
54mm
Product Range
IP57
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

