Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNTN-5K-248
Newark Part No.07AM7586
Product RangeNTN-5K Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,583.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2,583.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNTN-5K-248
Newark Part No.07AM7586
Product RangeNTN-5K Series
Power Supply ApplicationsITE, Household & Railway
Input Voltage Max48VDC
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage230VAC
Output Power Max5W
Output Power5W
Output Power (VA)5W
Product RangeNTN-5K Series
Length460mm
Width211mm
Height83.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Household & Railway
No. of Outputs
1 Output
Output Voltage
230VAC
Output Power
5W
Product Range
NTN-5K Series
Width
211mm
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
48VDC
No. of Outlets
1Outlets
Output Power Max
5W
Output Power (VA)
5W
Length
460mm
Height
83.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
