Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRSD-300E-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7365
Product RangeRSD-300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $200.320 |
| 5+ | $196.320 |
| 10+ | $192.310 |
| 25+ | $188.300 |
| 50+ | $184.290 |
| 100+ | $180.290 |
| 10000+ | $176.290 |
Price for:Each
Minimum: 1
Multiple: 1
$200.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSD-300E-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7365
Product RangeRSD-300 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom36V
DC / DC Converter Output TypeFixed
Width96.5mm
Height40mm
Depth216mm
Input Voltage DC Min25.2V
Input Voltage DC Max46.8V
Product RangeRSD-300 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
25A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
40mm
Input Voltage DC Min
25.2V
Product Range
RSD-300 Series
DC / DC Converter Type
Enclosed
Output Power Max
300W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
36V
Width
96.5mm
Depth
216mm
Input Voltage DC Max
46.8V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
