Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT32AP7000-CTUTCopy
Newark Part No.68T4464
Product Range32-Bit AVR Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT32AP7000-CTUTCopy
Newark Part No.68T4464
Product Range32-Bit AVR Microcontrollers
Technical Datasheet
Product Range32-Bit AVR Microcontrollers
Device CoreAVR32
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed150MHz
Operating Frequency Max150MHz
Program Memory Size-
No. of Pins256Pins
IC Case / PackageCTBGA
No. of I/O's160I/O's
MCU Case StyleCTBGA
Embedded Interface TypeCAN, EBI, EMI, ENET, I2C, JTAG. SPI, UART, USART
RAM Memory Size32KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.65V
MCU FamilyAT32
MCU SeriesAT32AP7000
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
32-Bit AVR Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
150MHz
No. of Pins
256Pins
No. of I/O's
160I/O's
Interfaces
CAN, EBI, EMI, ENET, I2C, JTAG. SPI, UART, USART
RAM Memory Size
32KB
ADC Resolution
-
MCU Family
AT32
Supply Voltage Max
1.95V
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Device Core
AVR32
Data Bus Width
32bit
CPU Speed
150MHz
Program Memory Size
-
IC Case / Package
CTBGA
MCU Case Style
CTBGA
Embedded Interface Type
CAN, EBI, EMI, ENET, I2C, JTAG. SPI, UART, USART
ADC Channels
-
Supply Voltage Min
1.65V
MCU Series
AT32AP7000
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
