Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9260B-CU-999Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK5946
Product RangeSAM9 Family AT91SAM92 Series Microcontrollers
Your Part Number
139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9260B-CU-999Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK5946
Product RangeSAM9 Family AT91SAM92 Series Microcontrollers
Technical Datasheet
Product RangeSAM9 Family AT91SAM92 Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max180MHz
CPU Speed180MHz
Program Memory Size32KB
No. of Pins217Pins
IC Case / PackageLFBGA
MCU Case StyleLFBGA
No. of I/O's96I/O's
RAM Memory Size8KB
Embedded Interface TypeEBI, EMI, ENET, I2C, SPI, SSC, UART, USART
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM9
MCU SeriesAT91SAM92
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM9 Family AT91SAM92 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
180MHz
No. of Pins
217Pins
MCU Case Style
LFBGA
Interfaces
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
Embedded Interface Type
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
ADC Resolution
10Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
SAM9
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM9
Data Bus Width
32bit
Operating Frequency Max
180MHz
Program Memory Size
32KB
IC Case / Package
LFBGA
No. of I/O's
96I/O's
RAM Memory Size
8KB
ADC Channels
4Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91SAM92
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
