Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9M11B-CUCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75T6306
Product RangeSAM9 Family AT91SAM9M Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.170 |
| 25+ | $37.200 |
| 50+ | $35.370 |
| 100+ | $34.240 |
| 250+ | $26.630 |
Price for:Each
Minimum: 1
Multiple: 1
$39.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9M11B-CUCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75T6306
Product RangeSAM9 Family AT91SAM9M Series Microcontrollers
Technical Datasheet
Product RangeSAM9 Family AT91SAM9M Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max400MHz
CPU Speed400MHz
Program Memory Size64KB
No. of Pins324Pins
IC Case / PackageTFBGA
MCU Case StyleTFBGA
No. of I/O's160I/O's
InterfacesSCI, SPI, UART
Embedded Interface TypeSCI, SPI, UART
RAM Memory Size64KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM9
MCU SeriesAT91SAM9M
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM9 Family AT91SAM9M Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
400MHz
No. of Pins
324Pins
MCU Case Style
TFBGA
Interfaces
SCI, SPI, UART
RAM Memory Size
64KB
ADC Resolution
10Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
SAM9
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM9
No. of Bits
32bit
Operating Frequency Max
400MHz
Program Memory Size
64KB
IC Case / Package
TFBGA
No. of I/O's
160I/O's
Embedded Interface Type
SCI, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91SAM9M
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
